
ELZA250ELL222MK25S | |
|---|---|
DigiKey Part Number | 565-3611-ND |
Manufacturer | |
Manufacturer Product Number | ELZA250ELL222MK25S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA250ELL222MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.763 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $18.19400 | $181.94 |
| 50 | $14.48620 | $724.31 |
| 100 | $13.31720 | $1,331.72 |
| 500 | $11.30834 | $5,654.17 |
| 1,000 | $10.67660 | $10,676.60 |
| 2,500 | $10.00270 | $25,006.75 |
| 5,000 | $9.59255 | $47,962.75 |

