
ELZA160ELL152MJ20S | |
|---|---|
DigiKey Part Number | 565-3609-ND |
Manufacturer | |
Manufacturer Product Number | ELZA160ELL152MJ20S |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA160ELL152MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.44700 | $124.47 |
| 50 | $9.76220 | $488.11 |
| 100 | $8.91380 | $891.38 |
| 800 | $7.13349 | $5,706.79 |
| 1,600 | $6.72843 | $10,765.49 |
| 3,200 | $6.39206 | $20,454.59 |
| 5,600 | $6.16265 | $34,510.84 |

