Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ETD101MJC5S

DigiKey Part Number
565-3747-1-ND - Cut Tape (CT)
565-3747-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ630ETD101MJC5S
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
216 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Impedance
255 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.96400$29.64
50$2.20720$110.36
100$1.96490$196.49
Tape & Box (TB)
QuantityUnit PriceExt Price
800$1.45674$1,165.39
1,600$1.34060$2,144.96
2,400$1.28201$3,076.82
4,000$1.21663$4,866.52
5,600$1.17819$6,597.86
8,000$1.14107$9,128.56
9,600$1.12341$10,784.74
19,200$1.06365$20,422.08
20,000$1.06046$21,209.20
Manufacturers Standard Package