1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ELL122MM25S

DigiKey Part Number
565-2011-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL122MM25S
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL122MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.566 A @ 120 Hz
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.75000$30.75
10$20.76800$207.68
50$16.63040$831.52
250$13.93020$3,482.55
500$13.08074$6,540.37
1,000$12.37508$12,375.08
2,500$11.62274$29,056.85
5,000$11.16471$55,823.55
Manufacturers Standard Package