1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
LXZ Series

ELXZ500ELL122ML30S

DigiKey Part Number
565-ELXZ500ELL122ML30S-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL122ML30S
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL122ML30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.43000$23.43
10$15.61300$156.13
50$12.35200$617.60
100$11.32430$1,132.43
500$9.55782$4,778.91
1,000$9.00205$9,002.05
2,500$8.40918$21,022.95
5,000$8.04829$40,241.45
Manufacturers Standard Package