1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ350ETE102MK25S

DigiKey Part Number
565-ELXZ350ETE102MK25SCT-ND - Cut Tape (CT)
565-ELXZ350ETE102MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ350ETE102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.43000$11.43
10$7.33400$73.34
50$5.63340$281.67
100$5.09490$509.49
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.16714$2,083.57
1,000$3.87479$3,874.79
1,500$3.72725$5,590.88
2,500$3.56280$8,907.00
3,500$3.46614$12,131.49
5,000$3.37277$16,863.85
Manufacturers Standard Package