
ELXZ350ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETD471MJ20SCT-ND - Cut Tape (CT) 565-ELXZ350ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL471MJ20S | Chemi-Con | 159 | 565-1985-ND | $9.13000 | Parametric Equivalent |
| UPW1V471MPD | Nichicon | 5,512 | 493-1868-ND | $6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.77100 | $57.71 |
| 50 | $4.38860 | $219.43 |
| 100 | $3.95130 | $395.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.09494 | $1,675.95 |
| 1,600 | $1.93863 | $3,101.81 |
| 2,400 | $1.85967 | $4,463.21 |
| 4,000 | $1.77167 | $7,086.68 |
| 5,600 | $1.71995 | $9,631.72 |
| 8,000 | $1.66997 | $13,359.76 |

