ELXZ350ELL560MFB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2,975
Unit Price: $9.87000
Datasheet

Direct


Nichicon
In Stock: 6
Unit Price: $3.21000
Datasheet

Similar


Panasonic Industry
In Stock: 2,324
Unit Price: $3.78000
Datasheet

Similar


Panasonic Industry
In Stock: 1,861
Unit Price: $3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 7,896
Unit Price: $3.86000
Datasheet

Similar


Nichicon
In Stock: 1,443
Unit Price: $3.12000
Datasheet

Similar


Nichicon
In Stock: 1,956
Unit Price: $4.03000
Datasheet
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ350ELL560MFB5D

DigiKey Part Number
565-1978-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL560MFB5D
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes