


ELXZ250ELL182MK30S | |
---|---|
DigiKey Part Number | 565-ELXZ250ELL182MK30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL182MK30S |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.386 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.72500 | $67.25 |
50 | $5.15000 | $257.50 |
100 | $4.65400 | $465.40 |
500 | $3.79808 | $1,899.04 |
1,000 | $3.52860 | $3,528.60 |
3,000 | $3.19164 | $9,574.92 |
5,000 | $3.06569 | $15,328.45 |