ELXZ250EC3152MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.45962
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.75736
Datasheet
LXZ18 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250EC3152MK25S

DigiKey Part Number
ELXZ250EC3152MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ250EC3152MK25S
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$3.43735$5,156.02
Manufacturers Standard Package