
ELXZ160ETD102MJ20S | |
---|---|
DigiKey Part Number | 565-5019-2-ND - Tape & Reel (TR) 565-5019-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXZ160ETD102MJ20S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 732 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.45800 | $54.58 |
50 | $4.14720 | $207.36 |
100 | $3.73320 | $373.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.98083 | $1,584.66 |
1,600 | $1.83239 | $2,931.82 |
2,400 | $1.75746 | $4,217.90 |
4,000 | $1.67392 | $6,695.68 |
5,600 | $1.62481 | $9,098.94 |
8,000 | $1.57735 | $12,618.80 |
9,600 | $1.55479 | $14,925.98 |
19,200 | $1.47843 | $28,385.86 |
20,000 | $1.47436 | $29,487.20 |