4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
LXZ Series

ELXZ160ELL472ML30S

DigiKey Part Number
565-1944-ND
Manufacturer
Manufacturer Product Number
ELXZ160ELL472ML30S
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ160ELL472ML30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.5585 A @ 120 Hz
Ripple Current @ High Frequency
3.01 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.51000$17.51
10$11.46900$114.69
50$8.96140$448.07
100$8.17050$817.05
500$6.80938$3,404.69
1,000$6.38104$6,381.04
2,500$5.92395$14,809.87
5,000$5.64567$28,228.35
Manufacturers Standard Package