ELXY630ELL821ML35S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 69
Unit Price: $19.98000
Datasheet

Similar


Chemi-Con
In Stock: 312
Unit Price: $18.66000
Datasheet

Similar


Chemi-Con
In Stock: 370
Unit Price: $23.02000
Datasheet

Similar


Panasonic Industry
In Stock: 231
Unit Price: $22.36000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.00000

Similar


Panasonic Industry
In Stock: 7,756
Unit Price: $24.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $10.08910
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: $19.40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.21630
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.99540
Datasheet

Similar


Nichicon
In Stock: 153
Unit Price: $21.87000
Datasheet

Similar


Nichicon
In Stock: 321
Unit Price: $20.64000
Datasheet

Similar


Nichicon
In Stock: 71
Unit Price: $18.58000
Datasheet
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL821ML35S

DigiKey Part Number
565-1871-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL821ML35S
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY630ELL821ML35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$8.78120$2,195.30