LXY Series 25H, 12.5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL271MK25S

DigiKey Part Number
565-1864-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL271MK25S
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Impedance
74 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.99000$11.99
10$7.75900$77.59
50$5.98080$299.04
100$5.41840$541.84
500$4.44954$2,224.77
1,000$4.14434$4,144.34
3,000$3.76285$11,288.55
5,000$3.62031$18,101.55
Manufacturers Standard Package