470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500ETD471MK25S

DigiKey Part Number
565-ELXY500ETD471MK25SCT-ND - Cut Tape (CT)
565-ELXY500ETD471MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY500ETD471MK25S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
745 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.62700$66.27
50$5.07100$253.55
100$4.57690$457.69
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.72714$1,863.57
1,000$3.45944$3,459.44
1,500$3.32428$4,986.42
2,500$3.17363$7,934.08
3,500$3.08508$10,797.78
5,000$2.99953$14,997.65
Manufacturers Standard Package