
ELXY500ELL122ML35S | |
|---|---|
DigiKey Part Number | 565-ELXY500ELL122ML35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL122ML35S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL122ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.392 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.35600 | $93.56 |
| 50 | $7.26620 | $363.31 |
| 100 | $6.60430 | $660.43 |
| 500 | $5.46614 | $2,733.07 |
| 1,000 | $5.10777 | $5,107.77 |
| 2,500 | $4.72542 | $11,813.55 |
| 5,000 | $4.49256 | $22,462.80 |

