
ELXY350ELL122MK35S | |
---|---|
DigiKey Part Number | 565-ELXY350ELL122MK35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY350ELL122MK35S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.332 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.22 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $7.50800 | $75.08 |
50 | $5.77560 | $288.78 |
100 | $5.22810 | $522.81 |
500 | $4.28640 | $2,143.20 |
1,000 | $3.98997 | $3,989.97 |
2,500 | $3.67348 | $9,183.70 |
5,000 | $3.48072 | $17,403.60 |