
ELXY160ETD152MK25S | |
---|---|
DigiKey Part Number | 565-ELXY160ETD152MK25SCT-ND - Cut Tape (CT) 565-ELXY160ETD152MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY160ETD152MK25S |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.014 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.32400 | $73.24 |
50 | $5.63120 | $281.56 |
100 | $5.09570 | $509.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.17430 | $2,087.15 |
1,000 | $3.88397 | $3,883.97 |
1,500 | $3.73748 | $5,606.22 |
2,500 | $3.57418 | $8,935.45 |
3,500 | $3.47820 | $12,173.70 |
5,000 | $3.38549 | $16,927.45 |
6,000 | $3.34141 | $20,048.46 |
12,000 | $3.19223 | $38,306.76 |
12,500 | $3.18428 | $39,803.50 |