Parametric Equivalent
Parametric Equivalent

ELXY160EMC222MK30S | |
|---|---|
DigiKey Part Number | ELXY160EMC222MK30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXY160EMC222MK30S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4625 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL222MK30S | Chemi-Con | 0 | 565-1781-ND | $19.16000 | Parametric Equivalent |
| ELXY160ETE222MK30S | Chemi-Con | 0 | ELXY160ETE222MK30S-ND | $3.79866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.74221 | $2,806.66 |


