LXY Series 30H, 10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL152MJ30S

DigiKey Part Number
565-ELXY100ELL152MJ30S-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL152MJ30S
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
864 mA @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.54400$65.44
50$5.01040$250.52
100$4.52510$452.51
500$3.68888$1,844.44
1,000$3.42555$3,425.55
3,000$3.09620$9,288.60
5,000$2.97310$14,865.50
Manufacturers Standard Package