LXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ETE331MK20S

DigiKey Part Number
565-4830-1-ND - Cut Tape (CT)
565-4830-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV500ETE331MK20S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.95000$10.95
10$7.01400$70.14
50$5.38540$269.27
100$4.86920$486.92
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.75294$1,376.47
1,000$2.54385$2,543.85
1,500$2.43832$3,657.48
2,500$2.32063$5,801.57
3,500$2.25147$7,880.14
5,000$2.18464$10,923.20
6,000$2.15286$12,917.16
12,000$2.04532$24,543.84
12,500$2.03959$25,494.88
Manufacturers Standard Package