LXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV250ELL332MM30S

DigiKey Part Number
565-ELXV250ELL332MM30S-ND
Manufacturer
Manufacturer Product Number
ELXV250ELL332MM30S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.904 A @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.42000$16.42
10$10.74000$107.40
50$8.38180$419.09
250$6.84372$1,710.93
500$6.35892$3,179.46
1,000$5.95610$5,956.10
2,500$5.52636$13,815.90
5,000$5.26471$26,323.55
Manufacturers Standard Package