
ELXV101ETE101MK20S | |
|---|---|
DigiKey Part Number | 565-5015-2-ND - Tape & Reel (TR) 565-5015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXV101ETE101MK20S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 311.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.45100 | $54.51 |
| 50 | $4.13880 | $206.94 |
| 100 | $3.72270 | $372.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.00644 | $1,503.22 |
| 1,000 | $2.78051 | $2,780.51 |
| 1,500 | $2.66651 | $3,999.77 |
| 2,500 | $2.53936 | $6,348.40 |
| 3,500 | $2.46462 | $8,626.17 |
| 5,000 | $2.39242 | $11,962.10 |

