
ELXV101ELL101MK20S | |
|---|---|
DigiKey Part Number | 565-4244-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL101MK20S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL101MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 311.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.39700 | $93.97 |
| 50 | $7.28580 | $364.29 |
| 100 | $6.61910 | $661.91 |
| 500 | $5.47076 | $2,735.38 |
| 1,000 | $5.10917 | $5,109.17 |
| 3,000 | $4.65721 | $13,971.63 |
| 5,000 | $4.48835 | $22,441.75 |

