Parametric Equivalent
Direct

ELXS451VSN391MR45W | |
|---|---|
DigiKey Part Number  | ELXS451VSN391MR45W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELXS451VSN391MR45W  | 
Description  | CAP ALUM 390UF 20% 450V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.7 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.431 A @ 50 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.181" Dia (30.00mm)  | |
Height - Seated (Max)  | 1.870" (47.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 



