
ELXS3B1VSN821MA40S | |
---|---|
DigiKey Part Number | 565-ELXS3B1VSN821MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN821MA40S |
Description | CAP ALUM 820UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6751 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.93000 | $88.93 |
10 | $63.94700 | $639.47 |
50 | $53.64580 | $2,682.29 |
200 | $47.71205 | $9,542.41 |
600 | $44.34993 | $26,609.96 |
1,000 | $43.81357 | $43,813.57 |