ELXM351VSN391MA35S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.97200
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $87.65963
Datasheet
35mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXM351VSN391MA35S

DigiKey Part Number
ELXM351VSN391MA35S-ND
Manufacturer
Manufacturer Product Number
ELXM351VSN391MA35S
Description
CAP ALUM 390UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$26.43245$5,286.49
Manufacturers Standard Package