
EMLA160ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMLA160ARA330MF61GCT-ND - Cut Tape (CT) 565-EMLA160ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA330MF61G |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA330MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.81700 | $18.17 |
| 50 | $1.33020 | $66.51 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.90684 | $453.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82207 | $822.07 |
| 2,000 | $0.75153 | $1,503.06 |
| 3,000 | $0.71590 | $2,147.70 |
| 5,000 | $0.67615 | $3,380.75 |
| 7,000 | $0.65278 | $4,569.46 |
| 10,000 | $0.63019 | $6,301.90 |
| 12,000 | $0.61945 | $7,433.40 |
| 24,000 | $0.58309 | $13,994.16 |
| 25,000 | $0.58115 | $14,528.75 |

