
ELHU4H1VSN271MA25S | |
|---|---|
DigiKey Part Number | 565-ELHU4H1VSN271MA25S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU4H1VSN271MA25S |
Description | E-CAP SNAP-IN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9684 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.97000 | $130.97 |
| 10 | $96.17500 | $961.75 |
| 50 | $81.81700 | $4,090.85 |
| 200 | $73.55405 | $14,710.81 |
| 600 | $68.87357 | $41,324.14 |
| 1,000 | $67.46645 | $67,466.45 |

