
ELHU451VSN391MQ40S | |
|---|---|
DigiKey Part Number | 565-ELHU451VSN391MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU451VSN391MQ40S |
Description | CAP ALUM 390 UF 20% 450V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1679 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.44000 | $145.44 |
| 10 | $107.39700 | $1,073.97 |
| 50 | $91.74540 | $4,587.27 |
| 200 | $82.73295 | $16,546.59 |
| 600 | $77.62837 | $46,577.02 |
| 1,000 | $76.65151 | $76,651.51 |

