
EKZN500ELL152MM25S | |
---|---|
DigiKey Part Number | 565-EKZN500ELL152MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL152MM25S |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.118 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.53 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $10.42800 | $104.28 |
50 | $8.12880 | $406.44 |
100 | $7.40300 | $740.30 |
500 | $6.15530 | $3,077.65 |
1,000 | $5.76256 | $5,762.56 |
2,500 | $5.34349 | $13,358.73 |
5,000 | $5.08831 | $25,441.55 |