KZN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN350ELL332MLP1S

DigiKey Part Number
565-EKZN350ELL332MLP1S-ND
Manufacturer
Manufacturer Product Number
EKZN350ELL332MLP1S
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.21 A @ 120 Hz
Ripple Current @ High Frequency
4.28 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.45000$17.45
10$11.48400$114.84
50$8.98600$449.30
100$8.19820$819.82
500$6.84276$3,421.38
1,000$6.41627$6,416.27
2,500$5.96125$14,903.12
5,000$5.68420$28,421.00
Manufacturers Standard Package