
EKZN101ELL151MJ25S | |
---|---|
DigiKey Part Number | 565-4139-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL151MJ25S |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.78 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.71300 | $47.13 |
50 | $3.56360 | $178.18 |
100 | $3.19900 | $319.90 |
500 | $2.57136 | $1,285.68 |
1,000 | $2.37347 | $2,373.47 |
3,000 | $2.12596 | $6,377.88 |
5,000 | $2.03342 | $10,167.10 |