
EKZN101ELL102MM40S | |
|---|---|
DigiKey Part Number | 565-4153-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL102MM40S |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL102MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.436 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $27.50100 | $275.01 |
| 50 | $22.27540 | $1,113.77 |
| 250 | $18.86932 | $4,717.33 |
| 500 | $17.79774 | $8,898.87 |
| 1,000 | $16.90784 | $16,907.84 |
| 2,500 | $15.95918 | $39,897.95 |
| 5,000 | $15.38167 | $76,908.35 |

