EKZN100ELL472MK30S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 875
Unit Price: $12.02000
Datasheet

Direct


Rubycon
In Stock: 1,466
Unit Price: $17.37000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 178
Unit Price: $14.16000
Datasheet
KZN SERIES 12.5x31.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN100ELL472MK30S

DigiKey Part Number
565-EKZN100ELL472MK30S-ND
Manufacturer
Manufacturer Product Number
EKZN100ELL472MK30S
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.111 A @ 120 Hz
Ripple Current @ High Frequency
3.66 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.59000$12.59
10$8.12500$81.25
50$6.27120$313.56
100$5.68580$568.58
500$4.67742$2,338.71
1,000$4.35991$4,359.91
3,000$3.96305$11,889.15
5,000$3.81474$19,073.70
Manufacturers Standard Package