MFR Recommended

EKZM160ETD101ME11D | |
|---|---|
DigiKey Part Number | EKZM160ETD101ME11D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM160ETD101ME11D |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA101MF61G | Chemi-Con | 0 | 565-HHXD160ARA101MF61GCT-ND | $9.70000 | MFR Recommended |


