
EKZM160ELL222MK20S | |
|---|---|
DigiKey Part Number | 565-EKZM160ELL222MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM160ELL222MK20S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM160ELL222MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.72500 | $67.25 |
| 50 | $5.14660 | $257.33 |
| 100 | $4.64680 | $464.68 |
| 500 | $3.78616 | $1,893.08 |
| 1,000 | $3.51510 | $3,515.10 |
| 2,500 | $3.22576 | $8,064.40 |
| 5,000 | $3.04949 | $15,247.45 |

