EKXN351ELL331MM50S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN351ELL271ML50S

DigiKey Part Number
565-EKXN351ELL271ML50S-ND
Manufacturer
Manufacturer Product Number
EKXN351ELL271ML50S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Ripple Current @ High Frequency
3.2175 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.54000$53.54
10$37.40100$374.01
50$30.71740$1,535.87
250$26.36748$6,591.87
500$24.99970$12,499.85
1,000$23.86420$23,864.20
2,500$23.22271$58,056.78
Manufacturers Standard Package