KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH6R3ELL182MJ16S

DigiKey Part Number
565-EKZH6R3ELL182MJ16S-ND
Manufacturer
Manufacturer Product Number
EKZH6R3ELL182MJ16S
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.33400$33.34
50$2.49100$124.55
100$2.22260$222.26
500$1.76034$880.17
2,000$1.49279$2,985.58
4,000$1.39187$5,567.48
6,000$1.34095$8,045.70
Manufacturers Standard Package