
EKZH250ETD331MJC5S | |
---|---|
DigiKey Part Number | 565-4999-1-ND - Cut Tape (CT) 565-4999-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH250ETD331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.65700 | $56.57 |
50 | $4.30740 | $215.37 |
100 | $3.87970 | $387.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.05511 | $1,644.09 |
1,600 | $1.90234 | $3,043.74 |
2,400 | $1.82524 | $4,380.58 |
4,000 | $1.73926 | $6,957.04 |
5,600 | $1.68871 | $9,456.78 |
8,000 | $1.63988 | $13,119.04 |
9,600 | $1.61667 | $15,520.03 |
19,200 | $1.53810 | $29,531.52 |
20,000 | $1.53390 | $30,678.00 |