MKT1813 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813322635G

DigiKey Part Number
56-MKT1813322635GCT-ND - Cut Tape (CT)
56-MKT1813322635GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKT1813322635G
Description
CAP FILM 0.022UF 10% 630VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" Dia x 0.551" L (7.50mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.59000$16.59
10$11.13400$111.34
50$8.84980$442.49
100$8.10670$810.67
500$6.78114$3,390.57
1,000$6.34472$6,344.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$6.19233$12,384.66
4,000$5.96882$23,875.28
6,000$5.85684$35,141.04
10,000$5.73267$57,326.70
14,000$5.66007$79,240.98
Manufacturers Standard Package