KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH160ELL152MJ20S

DigiKey Part Number
565-EKZH160ELL152MJ20S-ND
Manufacturer
Manufacturer Product Number
EKZH160ELL152MJ20S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.176 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,097
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.09000$6.09
10$3.81100$38.11
50$2.85820$142.91
100$2.55600$255.60
500$2.03560$1,017.80
2,000$1.73486$3,469.72
4,000$1.62142$6,485.68
6,000$1.56416$9,384.96
Manufacturers Standard Package