KZE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE800ELL471MM20S

DigiKey Part Number
565-EKZE800ELL471MM20S-ND
Manufacturer
Manufacturer Product Number
EKZE800ELL471MM20S
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.81000$23.81
10$15.89600$158.96
50$12.60880$630.44
100$11.57090$1,157.09
500$9.78834$4,894.17
1,000$9.22736$9,227.36
2,500$8.62920$21,573.00
5,000$8.26503$41,325.15
Manufacturers Standard Package