Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE6R3ETD152MJ20S | |
|---|---|
DigiKey Part Number | EKZE6R3ETD152MJ20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ETD152MJ20S |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL152MJ20S | Chemi-Con | 1,796 | 565-EKY-6R3ELL152MJ20S-ND | $8.88000 | Parametric Equivalent |
| EKZE6R3ELL152MJ20S | Chemi-Con | 1,336 | 565-1633-ND | $9.13000 | Parametric Equivalent |
| EKZE6R3EMC152MJ20S | Chemi-Con | 0 | EKZE6R3EMC152MJ20S-ND | $1.85033 | Parametric Equivalent |
| UHD0J152MPD1TD | Nichicon | 960 | 493-UHD0J152MPD1TDCT-ND | $6.25000 | Direct |
| UHV1C152MPD1TD | Nichicon | 995 | 493-UHV1C152MPD1TDCT-ND | $9.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.90934 | $1,527.47 |









