
EKZE630ETD330MF11D | |
|---|---|
DigiKey Part Number | 565-EKZE630ETD330MF11DTR-ND - Tape & Reel (TR) 565-EKZE630ETD330MF11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE630ETD330MF11D |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 106 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 265 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 350 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA330MHA0G | Chemi-Con | 6,085 | 565-HHXD630ARA330MHA0GCT-ND | $13.81000 | MFR Recommended |
| UHE1J330MED1TD | Nichicon | 32,435 | 493-17628-1-ND | $3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.97160 | $98.58 |
| 100 | $1.75200 | $175.20 |
| 500 | $1.37168 | $685.84 |

