
EKZE630ELL150ME11D | |
|---|---|
DigiKey Part Number | 565-1718-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL150ME11D |
Description | CAP ALUM 15UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL150ME11D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Packaging Bulk | Impedance 880 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA220MF80G | Chemi-Con | 572 | 565-HHXD630ARA220MF80GCT-ND | $11.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24140 | $62.07 |
| 100 | $1.09510 | $109.51 |
| 500 | $0.84138 | $420.69 |
| 1,000 | $0.76123 | $761.23 |

