
EKZE500ETD821MK35S | |
---|---|
DigiKey Part Number | 565-EKZE500ETD821MK35SCT-ND - Cut Tape (CT) 565-EKZE500ETD821MK35STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD821MK35S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.776 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.96 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.35900 | $83.59 |
50 | $6.46040 | $323.02 |
100 | $5.86100 | $586.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.82774 | $2,413.87 |
1,000 | $4.50258 | $4,502.58 |
1,500 | $4.33847 | $6,507.70 |
2,500 | $4.15552 | $10,388.80 |
3,500 | $4.04800 | $14,168.00 |
5,000 | $3.94414 | $19,720.70 |
6,000 | $3.89477 | $23,368.62 |
12,000 | $3.72767 | $44,732.04 |
12,500 | $3.71876 | $46,484.50 |