EKZE500ELL181MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 754
Unit Price: $6.98000
Datasheet

Upgrade


Nichicon
In Stock: 1,226
Unit Price: $5.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,535
Unit Price: $5.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 990
Unit Price: $5.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,433
Unit Price: $6.08000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 682
Unit Price: $5.99000
Datasheet

Similar


Nichicon
In Stock: 1,120
Unit Price: $5.75000
Datasheet
KZE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ELL181MH20D

DigiKey Part Number
565-1708-ND
Manufacturer
Manufacturer Product Number
EKZE500ELL181MH20D
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
476 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes