EKZE350EMC102MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $3.46847
Datasheet

Upgrade


Chemi-Con
In Stock: 135
Unit Price: $11.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 147
Unit Price: $11.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.79132
Datasheet

Direct


Nichicon
In Stock: 6,938
Unit Price: $9.88000
Datasheet
KZE-12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350EMC102MK25S

DigiKey Part Number
EKZE350EMC102MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE350EMC102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.662 A @ 120 Hz
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$3.44613$5,169.20
Manufacturers Standard Package