
EKZE350ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-1694-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350ELL471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE350ELL471MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.47300 | $74.73 |
| 50 | $5.74360 | $287.18 |
| 100 | $5.19600 | $519.60 |
| 800 | $4.04570 | $3,236.56 |
| 1,600 | $3.78374 | $6,053.98 |
| 3,200 | $3.56610 | $11,411.52 |
| 5,600 | $3.41762 | $19,138.67 |

